-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H7426
|
Newark | Plug & Socket Conn, Header, 12Pos, 4.2Mm, Series:Mini-Fit Jr, Pitch Spacing:4.2Mm, Contact Termination:Through Hole Right Angle, No. Of Contacts:12, No. Of Rows:2, Connector Mounting:Pcb, Gender:Header, Contact Material:Brass Rohs Compliant: Yes |Molex 39-30-1121 (Alternate Part Number: 800754379502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$3.6100 / $5.1900 | Buy Now |
DISTI #
74AC2855
|
Newark | Connector, Header, 12Pos, 2Row, 4.2Mm, Pitch Spacing:4.2Mm, No. Of Contacts:12Contacts, Gender:Header, Product Range:Mini-Fit Jr. 5569 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 39-30-1121 (Alternate Part Number: 800754379502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $5.0400 | Buy Now |
DISTI #
28AC9193
|
Newark | Minifit Jr Ra Dr /Pegs 30Au V-2 12Ckt Rohs Compliant: Yes |Molex 39-30-1121 (Alternate Part Number: 800754379502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $3.2200 | Buy Now |
DISTI #
58R0384
|
Newark | Connector, Header, 12Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 39-30-1121 (Alternate Part Number: 800754379502 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 | Buy Now |
DISTI #
0039301121
|
Avnet Americas | Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port Bag - Bulk (Alt: 0039301121) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8949 / $2.0868 | Buy Now |
DISTI #
538-39-30-1121
|
Mouser Electronics | Headers & Wire Housings 12 CKT R/A HEADER RoHS: Compliant | 720 |
|
$2.5100 / $4.6500 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
79 Partner Stock |
|
$1.7700 / $2.3600 | Buy Now |
DISTI #
16855198
|
Verical | Conn Wire to Board HDR 12Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 23 Package Multiple: 1 | Americas - 79 |
|
$2.7700 | Buy Now |
DISTI #
77786179
|
Verical | Conn Wire to Board HDR 12Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 11 Package Multiple: 1 | Americas - 21 |
|
$7.8095 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 12 Contacts, Socket, 0.165 Pitch, Right Angle PC Tail Terminal, Polarized Lock | 32 |
|
$4.1800 / $6.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-1121
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-1121
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.38 inch | |
Body Depth | 0.72 inch | |
Body Length | 1.039 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 30u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 6 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |