-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1128
|
Newark | Connector, Header, 18Pos, 2Row, 4.2Mm, Connector Systems:Power, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mini-Fit Jr. 5569 Series Rohs Compliant: Yes |Molex 39-30-1182 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$6.2300 / $8.0600 | Buy Now |
DISTI #
538-39-30-1182
|
Mouser Electronics | Headers & Wire Housings 18P RA HEADER ASSY MINI-FIT AU RoHS: Compliant | 586 |
|
$5.2400 / $7.6100 | Buy Now |
DISTI #
71456932
|
RS | MiniFit Jr RA DR Pegs 30Au V0 18Ckt | Molex Incorporated 39-30-1182 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 70 |
|
$6.0700 / $10.1100 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
33421 Partner Stock |
|
$3.8600 / $5.8700 | Buy Now |
DISTI #
39-30-1182
|
TTI | Headers & Wire Housings 18P RA HEADER ASSY MINI-FIT AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
Molex 39-30-1182
|
PEI Genesis | REC PR CONN, 18 Contact | 36697 |
|
Buy Now | |
DISTI #
3049052
|
element14 Asia-Pacific | CONNECTOR, HEADER, 18POS, 2ROW, 4.2MM RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$5.8331 / $7.9857 | Buy Now |
DISTI #
3049052
|
Farnell | CONNECTOR, HEADER, 18POS, 2ROW, 4.2MM RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Each | 12 |
|
$5.7069 / $8.5290 | Buy Now |
DISTI #
4232737
|
Farnell | CONN, HEADER, 18POS, 2ROW, 4.2MM RoHS: Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 520 |
|
$6.3717 | Buy Now |
|
Master Electronics | Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
33421 Partner Stock |
|
$3.8600 / $5.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-1182
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-1182
Molex
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39-30-1182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-1182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-36-1835 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-1182 vs 50-36-1835 |
44474-3032 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-1182 vs 44474-3032 |
0460111803 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 39-30-1182 vs 0460111803 |
10131318-18121GPLF | Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 39-30-1182 vs 10131318-18121GPLF |
HM20090-E | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Foxconn | 39-30-1182 vs HM20090-E |
39-31-0184 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 39-30-1182 vs 39-31-0184 |
39-54-0185 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 39-30-1182 vs 39-54-0185 |
39-34-9180 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | 39-30-1182 vs 39-34-9180 |
PLCH18M4200C2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 39-30-1182 vs PLCH18M4200C2 |
MMIP18M4N82C2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 39-30-1182 vs MMIP18M4N82C2 |