Part Details for 39-30-2076 by Molex
Overview of 39-30-2076 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 39-30-2076
39-30-2076 CAD Models
39-30-2076 Part Data Attributes
|
39-30-2076
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-2076
Molex
Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MINI-FIT JR. | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 39-30-2076
This table gives cross-reference parts and alternative options found for 39-30-2076. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-2076, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP3507P4V00-S-LF | Rectangular Power Connector, 7 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | 39-30-2076 vs CP3507P4V00-S-LF |
0712310111 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-2076 vs 0712310111 |
50-29-1531 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 39-30-2076 vs 50-29-1531 |
39-30-2071 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 39-30-2076 vs 39-30-2071 |
93070-2003 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 39-30-2076 vs 93070-2003 |
39-30-7071 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 39-30-2076 vs 39-30-7071 |
43160-4607 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 39-30-2076 vs 43160-4607 |
71231-0711 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 39-30-2076 vs 71231-0711 |
43160-6707 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 39-30-2076 vs 43160-6707 |
39-30-3075 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 39-30-2076 vs 39-30-3075 |