Part Details for 39-35-1389 by Molex
Overview of 39-35-1389 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 39-35-1389
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ3681
|
Newark | 2.0 Btb Wafer Assy 38Ckt |Molex 39-35-1389 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.8900 | Buy Now |
|
Onlinecomponents.com |
4500 Partner Stock |
|
$1.1600 / $1.9500 | Buy Now | |
DISTI #
Molex 39-35-1389
|
PEI Genesis | Board Connector, Contact | 4500 |
|
Buy Now | |
|
Master Electronics |
4500 Partner Stock |
|
$1.1600 / $1.9500 | Buy Now | |
DISTI #
10188610
|
TestEquity LLC | Molex 39-35-1389 2.0 Btb Wafer Assembly, 38 Circuit, | 4500 |
|
$1.3700 | Buy Now |
Part Details for 39-35-1389
39-35-1389 CAD Models
39-35-1389 Part Data Attributes:
|
39-35-1389
Molex
Buy Now
Datasheet
|
Compare Parts:
39-35-1389
Molex
Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 39-35-1389
This table gives cross-reference parts and alternative options found for 39-35-1389. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-35-1389, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
221Y38F61 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | 39-35-1389 vs 221Y38F61 |
87831-3819 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 39-35-1389 vs 87831-3819 |