Part Details for 39-51-2445 by Molex
Overview of 39-51-2445 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 39-51-2445
39-51-2445 CAD Models
39-51-2445 Part Data Attributes
|
39-51-2445
Molex
Buy Now
Datasheet
|
Compare Parts:
39-51-2445
Molex
Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | QF 50, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (39) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 39-51-2445
This table gives cross-reference parts and alternative options found for 39-51-2445. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-51-2445, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-102398-0 | CONNECTOR, 44 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 39-51-2445 vs 2-102398-0 |
71601-144L | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 39-51-2445 vs 71601-144L |
73369-044 | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 39-51-2445 vs 73369-044 |
87944-0 | 44 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 3M Electronics | 39-51-2445 vs 87944-0 |
14-57-5445 | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 39-51-2445 vs 14-57-5445 |
89825-044K | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 39-51-2445 vs 89825-044K |
66432-344LF | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | 39-51-2445 vs 66432-344LF |
93682-044 | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | 39-51-2445 vs 93682-044 |
71247-0814 | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 39-51-2445 vs 71247-0814 |
FFSD-22-S-12.00-01-N | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 39-51-2445 vs FFSD-22-S-12.00-01-N |