Part Details for 39.1105 by Altech Corporation
Overview of 39.1105 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39.1105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9332
|
Newark | Pcb Terminal Plug 5 Pole, Push-In, 3.50Mm |Altech 39.1105 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $3.3700 | Buy Now |
DISTI #
1920-39.1105-ND
|
DigiKey | PCB TERMINAL PLUG 5 POLE, PUSH-I Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3788 | Buy Now |
DISTI #
845-39.1105
|
Mouser Electronics | Pluggable Terminal Blocks PCB Terminal Plug 5 Pole, Push-In, 3.50mm | 0 |
|
$1.6800 / $2.2000 | Order Now |
DISTI #
71975466
|
RS | PCB Terminal, Pluggable Push-In,5P,3.50mm PS, AK4551/2KD-3.5,10A,300V, Gray | Altech Corp 39.1105 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 / $2.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | Pluggable Push-In Terminal Block - 5 Pole - 3.50 mm Pin Spacing - 10A - 300V - 26 to 16AWG - AK4551 Series - Dark Gray. RoHS: Compliant | 200 Factory Stock |
|
$1.6500 / $2.1800 | Buy Now |
|
Master Electronics | Pluggable Push-In Terminal Block - 5 Pole - 3.50 mm Pin Spacing - 10A - 300V - 26 to 16AWG - AK4551 Series - Dark Gray. RoHS: Compliant | 200 Factory Stock |
|
$1.6500 / $2.1800 | Buy Now |
DISTI #
10118842
|
TestEquity LLC | Altech 39.1105 PCB Terminal Plug 5 Pole, Push-In, 3.50mm AK4551/5KD-3.5, 10A, 300V, Gray | 0 |
|
$2.4600 | Buy Now |
Part Details for 39.1105
39.1105 CAD Models
39.1105 Part Data Attributes
|
39.1105
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.1105
Altech Corporation
Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |