Part Details for 39.1108 by Altech Corporation
Overview of 39.1108 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39.1108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9335
|
Newark | Pcb Terminal Plug 8 Pole, Push-In, 3.50Mm |Altech 39.1108 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $5.4000 | Buy Now |
DISTI #
1920-39.1108-ND
|
DigiKey | PCB TERMINAL PLUG 8 POLE, PUSH-I Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8098 | Buy Now |
DISTI #
845-39.1108
|
Mouser Electronics | Pluggable Terminal Blocks PCB Terminal Plug 8 Pole, Push-In, 3.50mm | 0 |
|
$2.7200 / $3.7300 | Order Now |
DISTI #
71975469
|
RS | PCB Terminal, Pluggable Push-In,8P,3.50mm PS, AK4551/2KD-3.5,10A,300V, Gray | Altech Corp 39.1108 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 / $3.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.6300 | Buy Now |
|
Onlinecomponents.com | Pluggable Push-In Terminal Block - 8 Pole - 3.50 mm Pin Spacing - 10A - 300V - 26 to 16AWG - AK4551 Series - Dark Gray. RoHS: Compliant | 48 Factory Stock |
|
$2.6600 / $3.5900 | Buy Now |
|
Master Electronics | Pluggable Push-In Terminal Block - 8 Pole - 3.50 mm Pin Spacing - 10A - 300V - 26 to 16AWG - AK4551 Series - Dark Gray. RoHS: Compliant | 48 Factory Stock |
|
$2.6600 / $3.5900 | Buy Now |
DISTI #
10118845
|
TestEquity LLC | Altech 39.1108 PCB Terminal Plug 8 Pole, Push-In, 3.50mm AK4551/8KD-3.5, 10A, 300V, Gray | 0 |
|
$3.9400 | Buy Now |
Part Details for 39.1108
39.1108 CAD Models
39.1108 Part Data Attributes
|
39.1108
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.1108
Altech Corporation
Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |