Part Details for 39.2220 by Altech Corporation
Overview of 39.2220 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39.2220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9447
|
Newark | Pcb Terminal Plug 20 Pole, Push-In, 3.81Mm |Altech 39.2220 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3200 / $12.9200 | Buy Now |
DISTI #
1920-39.2220-ND
|
DigiKey | PCB TERMINAL PLUG 20 POLE, PUSH- Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6330 | Buy Now |
DISTI #
845-39.2220
|
Mouser Electronics | Pluggable Terminal Blocks PCB Terminal Plug 20 Pole, Push-In, 3.81mm | 0 |
|
$7.0900 / $8.4400 | Order Now |
DISTI #
71975575
|
RS | PCB Terminal, Push-In, Screw Flange,20P,3.81mm PS, AKZ4551/2FKD-3.81,10A,300V, Gray | Altech Corp 39.2220 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8300 / $8.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$7.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2600 / $9.5900 | Buy Now |
DISTI #
10114370
|
TestEquity LLC | Altech 39.2220 PCB Terminal Plug 20 Pole, Push-In, 3.81mm AKZ4551/20FKD-3.81, 10A, 300V, screw flange, grey | 0 |
|
$10.4800 | Buy Now |
Part Details for 39.2220
39.2220 CAD Models
39.2220 Part Data Attributes
|
39.2220
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.2220
Altech Corporation
Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |