Part Details for 39.5403 by Altech Corporation
Overview of 39.5403 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39.5403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9656
|
Newark | Pcb Terminal Fixed 3 Pole, Push-In, 3.81Mm |Altech 39.5403 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.5000 | Buy Now |
DISTI #
1920-39.5403-ND
|
DigiKey | PCB TERMINAL FIXED 3 POLE, PUSH- Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3332 | Buy Now |
DISTI #
845-39.5403
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Fixed 3 Pole, Push-In, 3.81mm | 0 |
|
$0.8630 / $1.1200 | Order Now |
DISTI #
71975767
|
RS | PCB Terminal, Fixed, Push-In,3P,3.81mm PS, AKZ4701/1KD-3.81-H,6A,300V, Gray, Horiz. | Altech Corp 39.5403 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $1.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.8470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 400 Factory Stock |
|
$0.8640 / $1.1220 | Buy Now |
|
Powell Electronics | PCB Terminal Fixed 3 Pole, Push-In, 3.81 Min Qty: 100 | 264 |
|
$1.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 400 Factory Stock |
|
$0.8640 / $1.1220 | Buy Now |
DISTI #
10122409
|
TestEquity LLC | Altech 39.5403 PCB Terminal Fixed 3 Pole, Push-In, 3.81mm AKZ4701/3KD-3.81-H, 6A, 300V, grey, horizontal | 0 |
|
$1.2700 | Buy Now |
Part Details for 39.5403
39.5403 CAD Models
39.5403 Part Data Attributes
|
39.5403
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.5403
Altech Corporation
Barrier Strip Terminal Block, 6A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYBUTYLENE TEREPHTHALATE | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 6 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |