Part Details for 39.8453 by Altech Corporation
Overview of 39.8453 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39.8453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9771
|
Newark | Pcb Terminal Push-In 3 Pole, 7.5Mm |Altech 39.8453 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $5.6300 | Buy Now |
DISTI #
39.8453-ND
|
DigiKey | TERM BLK PCB PUSHIN 3P 7.5MM 20A Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9770 | Buy Now |
DISTI #
845-39845-3
|
Mouser Electronics | Circuit Breaker Accessories PCB Terminal Push-In 3 Pole, 7.5mm | 0 |
|
$3.5000 / $3.9700 | Order Now |
DISTI #
71228805
|
RS | PCB Terminal Push-In 3 Pole, 7.5mm, AK4210/3-7.5-V, 35A, 300V, vertical | Altech Corp 39.8453 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 / $3.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.7500 | Buy Now |
|
Onlinecomponents.com | PCB Push-In Power Terminal - Vertical - 3 Pole - 7.50 mm Pin Spacing - 35A - 300V - 24 to 8AWG - AK4210 Series - Dark Gray. RoHS: Compliant | 350 Factory Stock |
|
$2.7300 / $3.4000 | Buy Now |
|
Powell Electronics | PCB Terminal Push-In 3 Pole, 7 Min Qty: 50 | 210 |
|
$3.5700 | Buy Now |
|
Master Electronics | PCB Push-In Power Terminal - Vertical - 3 Pole - 7.50 mm Pin Spacing - 35A - 300V - 24 to 8AWG - AK4210 Series - Dark Gray. RoHS: Compliant | 350 Factory Stock |
|
$2.7300 / $3.4000 | Buy Now |
DISTI #
10119040
|
TestEquity LLC | Altech 39.8453 PCB Terminal Push-In 3 Pole, 7.5mm AK4210/3-7.5-V, 35A, 300V, Vertical | 0 |
|
$4.1200 | Buy Now |
Part Details for 39.8453
39.8453 CAD Models
39.8453 Part Data Attributes
|
39.8453
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.8453
Altech Corporation
Barrier Strip Terminal Block, 35A, 8.37mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 35 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 8.37 mm2 | |
Wire Gauge | 8 AWG |