Part Details for 39.8561 by Altech Corporation
Overview of 39.8561 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39.8561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9803
|
Newark | Pcb Terminal Push-In 11 Pole, 7.5Mm |Altech 39.8561 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9700 / $16.3000 | Buy Now |
DISTI #
1920-39.8561-ND
|
DigiKey | PCB TERMINAL PUSH-IN 11 POLE, 7. Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8712 | Buy Now |
DISTI #
845-39.8561
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Push-In 11 Pole, 7.5mm | 0 |
|
$9.9100 / $10.8500 | Order Now |
DISTI #
71976465
|
RS | PCB Terminal, Push-In,11P,7.5mm PS, Zig-Zag, AK4210/1VP-7.5-V,35A,300V, Vert.,Gray | Altech Corp 39.8561 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5200 / $11.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$9.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0800 / $13.3400 | Buy Now |
DISTI #
10119070
|
TestEquity LLC | Altech 39.8561 PCB Terminal Push-In 11 Pole, 7.5mm AK4210/11VP-7.5-V, 35A, 300V, Vertical | 0 |
|
$14.5800 | Buy Now |
Part Details for 39.8561
39.8561 CAD Models
39.8561 Part Data Attributes:
|
39.8561
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.8561
Altech Corporation
Barrier Strip Terminal Block, 35A, 8.37mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 35 A | |
Rated Voltage | 600 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 8.37 mm2 | |
Wire Gauge | 8 AWG |