Part Details for 390 by Renata Batteries
Overview of 390 by Renata Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6468
|
Newark | Non-Rechargeable Battery, Watch, Single Cell, Silver Oxide, 60 Mah, 1.55 V, Flat Top, 11.6 Mm Rohs Compliant: Na |Renata 390 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $2.5500 | Buy Now |
Part Details for 390
390 CAD Models
390 Part Data Attributes
|
390
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
390
Renata Batteries
Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.08Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ZINC/MONOVALENT SILVER OXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.08 Ah | |
Diameter | 11.6 mm | |
Height | 3.05 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 1.26 g |