Part Details for 39000059 by Molex
Overview of 39000059 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39000059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77782709
|
Verical | Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel RoHS: Compliant Min Qty: 1900 Package Multiple: 100 | Americas - 188400 |
|
$0.0400 / $0.0447 | Buy Now |
DISTI #
16854893
|
Verical | Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 52000 |
|
$0.0400 / $0.0430 | Buy Now |
DISTI #
77311593
|
Verical | Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 16000 |
|
$0.0355 / $0.0367 | Buy Now |
DISTI #
MX-5556-PBT
|
TME | Contact, female, tinned, 24AWG÷18AWG, Mini-Fit Jr, reel, crimped Min Qty: 100 | 188498 |
|
$0.0318 / $0.0461 | Buy Now |
DISTI #
COREC19450
|
Rutronik | Mini-Fit Crimp Term AWG18-24 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 40000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0225 / $0.0238 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 25730 |
|
RFQ | |
DISTI #
39000059
|
Avnet Abacus | Contact Socket Crimp ST Cable Mount Reel (Alt: 39000059) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 1636000 |
|
Buy Now | |
|
LCSC | - Housing Contact ROHS | 3400 |
|
$0.0124 / $0.0200 | Buy Now |
|
New Advantage Corporation | Contact SKT Crimp ST Cable Mount Reel, MINIFIT JR TERM FEMA RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 1296000 |
|
$0.0294 / $0.0316 | Buy Now |