Part Details for 390261-3 by TE Connectivity
Overview of 390261-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390261-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | Connector, Dip Socket, 14 Pin, 300 Mil, PC Mount | 1554 |
|
$0.0594 / $0.1320 | Buy Now |
|
Quest Components | Connector, Dip Socket, 14 Pin, 300 Mil, PC Mount | 17 |
|
$0.1320 | Buy Now |
|
Quest Components | Connector, Dip Socket, 14 Pin, 300 Mil, PC Mount | 10 |
|
$0.1320 | Buy Now |
|
Quest Components | Connector, Dip Socket, 14 Pin, 300 Mil, PC Mount | 216 |
|
$0.1350 / $0.3000 | Buy Now |
DISTI #
390261-3
|
Avnet Abacus | CONN DIP SCKT SKT 14 POS 2.54MM SLDR ST TH (Alt: 390261-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 390261-3
390261-3 CAD Models
390261-3 Part Data Attributes
|
390261-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
390261-3
TE Connectivity
IC SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Body Breadth | 0.394 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.7 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | SN-PB | |
Contact Material | P-CUSN | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |