Part Details for 3903 by Vogt AG Verbindungstechnik
Overview of 3903 by Vogt AG Verbindungstechnik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1390-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 5353, | |
Q3903-AL | Coilcraft Inc | Toroidal Power Transformer, ROHS COMPLIANT | |
SER1390-333 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 3903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3903
|
TME | Terminal: flat, 6.3mm, 0.8mm, female, 0.5÷1mm2, crimped, for cable Min Qty: 5 | 2269 |
|
$0.1540 / $0.2660 | Buy Now |
Part Details for 3903
3903 CAD Models
3903 Part Data Attributes
|
3903
Vogt AG Verbindungstechnik
Buy Now
Datasheet
|
Compare Parts:
3903
Vogt AG Verbindungstechnik
Push-On Terminal, 1mm2,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOGT AG VERBINDUNGSTECHNIK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |