-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT,SODIMM,144P,SDRAM3.3V,U.HI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2202
|
Newark | Sodimm Socket, 144Pos, Copper, Memory/Card Type:Sodimm, Insert & Eject Mechanism:Cam-In Locking, No. Of Contacts:144Contacts, Contact Material:Copper, Contact Plating:Gold Plated Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 390322-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.7200 / $9.2200 | Buy Now |
DISTI #
98K8991
|
Newark | Socket Ic, Dimm, Sdram, 144Way, Product Range:-, Connector Type:Sodimm Socket, No. Of Contacts:144Contacts, Contact Material:Copper, Contact Plating:Gold Plated Contacts, Svhc:No Svhc (15-Jan-2018), Contact Termination:Surface Mount Rohs Compliant: Yes |Amp Te Connectivity 390322-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | 144 Position Dual Row Right Angle Surface Mount Socket Assembly RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$7.4500 / $7.7600 | Buy Now |
DISTI #
AMP390322-1
|
Heilind Electronics | SKT,SODIMM,144P,SDRAM3.3V,U.HI | Americas - 0 in Stock |
|
$6.1352 | Buy Now |
|
Onlinecomponents.com | SKT,SODIMM,144P,SDRAM3.3V,U.HI RoHS: Compliant |
1 In Stock |
|
$6.6900 / $13.2700 | Buy Now |
DISTI #
390322-1
|
TTI | DIMM Connectors 144 POS. MEMORY SCKT RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 120 Container: Tray | Americas - 0 |
|
$7.5900 | Buy Now |
DISTI #
AMP390322-1
|
Interstate Connecting Components | SKT,SODIMM,144P,SDRAM3.3V,U.HI | 0 |
|
$6.1352 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1092 |
|
RFQ | |
DISTI #
390322-1
|
Avnet Abacus | Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD Tray (Alt: 390322-1) RoHS: Compliant Min Qty: 780 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
390322-1
|
Avnet Abacus | Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD Tray (Alt: 390322-1) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
390322-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
390322-1
TE Connectivity
SKT,SODIMM,144P,SDRAM3.3V,U.HI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.39 inch | |
Body Depth | 1.177 inch | |
Body Length | 2.752 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.323 mm | |
Panel Mount | NO | |
Plating Thickness | 9.84u inch | |
Polarization Key | POLARIZED KEY | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 390322-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 390322-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-390112-1 | SKT,SODIMM,144P,SDRAM3.3V,HIGH,T&R | TE Connectivity | 390322-1 vs 6-390112-1 |