Part Details for 390AA005B2820M by Glenair Inc
Overview of 390AA005B2820M by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 390AA005B2820M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7907
|
Newark | Connector |Glenair 390AA005B2820M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$311.3800 / $1,192.5900 | Buy Now |
DISTI #
3937-390AA005B2820M-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,919.3400 | Buy Now |
DISTI #
390AA005B2820M
|
Avnet Americas | Connector Accessories Right Angle Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Rotatable Coupling Olive Drab Cadmium 28 Shell Size - Bulk (Alt: 390AA005B2820M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$293.6208 / $1,325.1000 | Buy Now |
DISTI #
654-390AA005B2820M
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 90DEG MED DTY RoHS: Not Compliant | 0 |
|
$707.4200 | Order Now |
DISTI #
390AA005B2820M
|
Avnet Americas | Connector Accessories Right Angle Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Rotatable Coupling Olive Drab Cadmium 28 Shell Size - Bulk (Alt: 390AA005B2820M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$293.6208 / $1,325.1000 | Buy Now |
DISTI #
390AA005B2820M
|
Avnet Americas | Connector Accessories Right Angle Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Rotatable Coupling Olive Drab Cadmium 28 Shell Size - Bulk (Alt: 390AA005B2820M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$293.6208 / $1,325.1000 | Buy Now |
DISTI #
GLE390AA005B2820M
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$658.5517 / $1,122.4377 | Buy Now |
|
Powell Electronics | EMI/RFI Cable Sealing Backshells Min Qty: 1 | 10 |
|
$816.1500 / $1,359.0800 | Buy Now |
Part Details for 390AA005B2820M
390AA005B2820M CAD Models
390AA005B2820M Part Data Attributes
|
390AA005B2820M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AA005B2820M
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES I, MIL-DTL-83723 SERIES III | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 |