Part Details for 390AR061N2010A by Glenair Inc
Overview of 390AR061N2010A by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390AR061N2010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8023
|
Newark | Connector |Glenair 390AR061N2010A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$441.9500 / $1,692.6500 | Buy Now |
DISTI #
3937-390AR061N2010A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$2,724.0500 | Buy Now |
DISTI #
390AR061N2010A
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Split Shell Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 20 Shell Size - Bulk (Alt: 390AR061N2010A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$416.7400 / $1,880.7150 | Buy Now |
DISTI #
654-390AR061N2010A
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC SPLT 90 MED DUTY RoHS: Not Compliant | 0 |
|
$1,004.0500 | Order Now |
DISTI #
390AR061N2010A
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Split Shell Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 20 Shell Size - Bulk (Alt: 390AR061N2010A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$416.7400 / $1,880.7150 | Buy Now |
DISTI #
GLE390AR061N2010A
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$441.9495 / $1,934.4498 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC SPLT 90 MED DUTY Min Qty: 1 | 22 |
|
$1,158.3700 / $1,928.9400 | Buy Now |
Part Details for 390AR061N2010A
390AR061N2010A CAD Models
390AR061N2010A Part Data Attributes:
|
390AR061N2010A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AR061N2010A
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES I, MIL-DTL-83723 SERIES III | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |