Part Details for 390AS001NF1806H3 by Glenair Inc
Overview of 390AS001NF1806H3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390AS001NF1806H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8086
|
Newark | Connector |Glenair 390AS001NF1806H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$304.4200 / $1,165.8800 | Buy Now |
DISTI #
3937-390AS001NF1806H3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$1,876.3200 | Buy Now |
DISTI #
390AS001NF1806H3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 18 Shell Size - Bulk (Alt: 390AS001NF1806H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$287.0414 / $1,295.4150 | Buy Now |
DISTI #
631-390AS001NF1806H3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$1,222.2300 / $1,347.4300 | Order Now |
DISTI #
71095270
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 18 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$448.1500 | Buy Now |
DISTI #
77941066
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 18 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$459.6410 / $1,107.1923 | Buy Now |
DISTI #
390AS001NF1806H3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 18 Shell Size - Bulk (Alt: 390AS001NF1806H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$287.0414 / $1,295.4150 | Buy Now |
DISTI #
GLE390AS001NF1806H3
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$643.8041 / $1,097.2927 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 14 |
|
$797.8800 / $1,328.6300 | Buy Now |
DISTI #
390AS001NF1806H3
|
FDH Electronics | Connector Acc Min Qty: 1 | 0 |
|
$279.9140 / $1,152.4890 | Buy Now RFQ |
Part Details for 390AS001NF1806H3
390AS001NF1806H3 CAD Models
390AS001NF1806H3 Part Data Attributes:
|
390AS001NF1806H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AS001NF1806H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 18 |