Part Details for 390AS012NF1405G4 by Glenair Inc
Overview of 390AS012NF1405G4 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 390AS012NF1405G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8339
|
Newark | Connector |Glenair 390AS012NF1405G4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$196.5900 / $752.9300 | Buy Now |
DISTI #
3937-390AS012NF1405G4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,211.7200 | Buy Now |
DISTI #
390AS012NF1405G4
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390AS012NF1405G4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$185.3756 / $836.5800 | Buy Now |
DISTI #
631-390AS012NF1405G4
|
Mouser Electronics | Circular MIL Spec Backshells SPLASH PRF CBL SEAL DC LOW STRT LIGHT RoHS: Not Compliant | 0 |
|
$308.7400 / $446.6300 | Order Now |
DISTI #
71095339
|
Verical | Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty With Strain Relief 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$289.4125 | Buy Now |
DISTI #
77942504
|
Verical | Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty With Strain Relief 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$296.8333 / $715.0256 | Buy Now |
DISTI #
390AS012NF1405G4
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390AS012NF1405G4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$185.3756 / $836.5800 | Buy Now |
DISTI #
GLE390AS012NF1405G4
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Glenair Min Qty: 1 | 3 |
|
$515.2800 / $858.0300 | Buy Now |
DISTI #
390AS012NF1405G4
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$135.7600 / $619.0000 | Buy Now RFQ |
Part Details for 390AS012NF1405G4
390AS012NF1405G4 CAD Models
390AS012NF1405G4 Part Data Attributes:
|
390AS012NF1405G4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AS012NF1405G4
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES I, MIL-DTL-83723 SERIES III | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |