Part Details for 390BS004NF2110C4A by Glenair Inc
Overview of 390BS004NF2110C4A by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390BS004NF2110C4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8474
|
Newark | Connector |Glenair 390BS004NF2110C4A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 366 |
|
$171.5900 / $657.1600 | Buy Now |
DISTI #
3937-390BS004NF2110C4A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,057.5600 | Buy Now |
DISTI #
390BS004NF2110C4A
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Cadmium Over Nickel - Bulk (Alt: 390BS004NF2110C4A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 366 Factory Stock |
|
$161.7916 / $730.1700 | Buy Now |
DISTI #
654-390BS0042110C4A
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL DC LOW STRT MED DTY RoHS: Not Compliant | 10 |
|
$254.2600 / $621.2600 | Buy Now |
DISTI #
71096431
|
Verical | Direct Coupling-Low Profile Water-Tight EMI/RFI Cable Sealing Backshell with Strain Relief 180° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$252.6125 | Buy Now |
DISTI #
77944037
|
Verical | Direct Coupling-Low Profile Water-Tight EMI/RFI Cable Sealing Backshell with Strain Relief 180° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$259.0897 / $624.0769 | Buy Now |
DISTI #
390BS004NF2110C4A
|
TTI | Circular MIL Spec Backshells WATER TIGHT CBL SEAL DC LOW STRT MED DTY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$214.4500 / $617.7700 | Buy Now |
DISTI #
GLE390BS004NF2110C4A
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$362.8924 / $618.4970 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 242 |
|
$449.7400 / $748.8900 | Buy Now |