Part Details for 390BS004NF2212C3A by Glenair Inc
Overview of 390BS004NF2212C3A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390BS004NF2212C3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8477
|
Newark | Connector |Glenair 390BS004NF2212C3A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$178.9700 / $685.4500 | Buy Now |
DISTI #
3937-390BS004NF2212C3A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,103.1700 | Buy Now |
DISTI #
390BS004NF2212C3A
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Cadmium Over Nickel - Bulk (Alt: 390BS004NF2212C3A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$168.7730 / $761.6100 | Buy Now |
DISTI #
631-BS004NF2212C3A
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL | 0 |
|
$281.0900 / $406.6000 | Order Now |
DISTI #
71097458
|
Verical | Direct Coupling-Low Profile Water-Tight EMI/RFI Cable Sealing Backshell with Strain Relief 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$381.1375 | Buy Now |
DISTI #
77942579
|
Verical | Direct Coupling-Low Profile Water-Tight EMI/RFI Cable Sealing Backshell with Strain Relief 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$390.9103 / $650.9487 | Buy Now |
DISTI #
390BS004NF2212C3A
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$199.2600 / $688.0400 | Buy Now |
DISTI #
390BS004NF2212C3A
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Cadmium Over Nickel - Bulk (Alt: 390BS004NF2212C3A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$168.7730 / $761.6100 | Buy Now |
DISTI #
GLE390BS004NF2212C3A
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$378.5090 / $645.1285 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 22 |
|
$469.0900 / $781.1400 | Buy Now |