Part Details for 390BS012B0803L4A by Glenair Inc
Overview of 390BS012B0803L4A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390BS012B0803L4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8493
|
Newark | Connector |Glenair 390BS012B0803L4A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$196.6700 / $753.2500 | Buy Now |
DISTI #
3937-390BS012B0803L4A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,212.2500 | Buy Now |
DISTI #
390BS012B0803L4A
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 390BS012B0803L4A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$185.4560 / $836.9400 | Buy Now |
DISTI #
631-390BS012B0803L4A
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 4 wks AOC | 0 |
|
$284.5000 / $874.7400 | Order Now |
DISTI #
71095363
|
Verical | Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty With Strain Relief 180° 8 Shell Size Cadmium Aluminum Direct Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$418.8375 | Buy Now |
DISTI #
77943977
|
Verical | Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty With Strain Relief 180° 8 Shell Size Cadmium Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$429.5769 / $715.3333 | Buy Now |
DISTI #
390BS012B0803L4A
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 390BS012B0803L4A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$185.4560 / $836.9400 | Buy Now |
DISTI #
GLE390BS012B0803L4A
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT LIGHT DUTY W STRAIN RELIEF | 0 |
|
$415.9489 / $708.9375 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 8 |
|
$515.4900 / $858.4000 | Buy Now |
DISTI #
390BS012B0803L4A
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$145.6940 / $850.2550 | Buy Now RFQ |