Part Details for 390DS002N1603A3 by Glenair Inc
Overview of 390DS002N1603A3 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 390DS002N1603A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
390DS002N1603A3
|
Avnet Americas | Connector Accessories Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Straight Olive Drab Cadmium Over Electroless Nickel 16 Shell Size - Bulk (Alt: 390DS002N1603A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
390DS002N1603A3
|
Avnet Americas | Connector Accessories Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Straight Olive Drab Cadmium Over Electroless Nickel 16 Shell Size - Bulk (Alt: 390DS002N1603A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 390DS002N1603A3
390DS002N1603A3 CAD Models
390DS002N1603A3 Part Data Attributes:
|
390DS002N1603A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390DS002N1603A3
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES 1 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |