Part Details for 390DS057MT1810TA3 by Glenair Inc
Overview of 390DS057MT1810TA3 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for 390DS057MT1810TA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9115
|
Newark | Connector |Glenair 390DS057MT1810TA3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$268.4800 / $1,028.2900 | Buy Now |
DISTI #
3937-390DS057MT1810TA3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,654.8600 | Buy Now |
DISTI #
390DS057MT1810TA3
|
Avnet Americas | Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Type E Direct Coupling Low Profile Size 18 Electroless Nickel - Bulk (Alt: 390DS057MT1810TA3) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$253.1662 / $1,142.5350 | Buy Now |
DISTI #
631-39DS57MT181TA3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks RoHS: Compliant | 0 |
|
$609.9600 / $1,015.7200 | Order Now |
DISTI #
GLE390DS057MT1810TA3
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$567.8193 / $967.7944 | Buy Now |
Part Details for 390DS057MT1810TA3
390DS057MT1810TA3 CAD Models
390DS057MT1810TA3 Part Data Attributes:
|
390DS057MT1810TA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390DS057MT1810TA3
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES 1 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |