Part Details for 390FS003M1610C4 by Glenair Inc
Overview of 390FS003M1610C4 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390FS003M1610C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9358
|
Newark | Connector |Glenair 390FS003M1610C4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$183.5900 / $703.1400 | Buy Now |
DISTI #
3937-390FS003M1610C4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,131.6100 | Buy Now |
DISTI #
390FS003M1610C4
|
Avnet Americas | Connector Accessories Straight Water Tight EMI/RFI Cable Sealing Backshell with Strain Relief Rotatable Coupling Electroless Nickel 16 Shell Size - Bulk (Alt: 390FS003M1610C4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$173.1280 / $781.2600 | Buy Now |
DISTI #
654-390FS003M1610C4
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL RC LOW STRT MED DTY RoHS: Compliant | 0 |
|
$272.1200 / $582.4200 | Order Now |
DISTI #
71095197
|
Verical | Rotatable Coupling-Low Profile Water Tight EMI/RFI Cable Sealing Backshell with Strain Relief 180° 16 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$270.2875 | Buy Now |
DISTI #
77943855
|
Verical | Rotatable Coupling-Low Profile Water Tight EMI/RFI Cable Sealing Backshell with Strain Relief 180° 16 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$277.2179 / $667.7436 | Buy Now |
DISTI #
390FS003M1610C4
|
Avnet Americas | Connector Accessories Straight Water Tight EMI/RFI Cable Sealing Backshell with Strain Relief Rotatable Coupling Electroless Nickel 16 Shell Size - Bulk (Alt: 390FS003M1610C4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$173.1280 / $781.2600 | Buy Now |
DISTI #
GLE390FS003M1610C4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$388.2786 / $661.7732 | Buy Now |
|
Powell Electronics | EMI/RFI Cable Sealing Backshells Min Qty: 1 | 17 |
|
$481.2000 / $801.2900 | Buy Now |
DISTI #
390FS003M1610C4
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$126.7800 / $578.0700 | Buy Now RFQ |
Part Details for 390FS003M1610C4
390FS003M1610C4 CAD Models
390FS003M1610C4 Part Data Attributes:
|
390FS003M1610C4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390FS003M1610C4
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |