Part Details for 390FS005NF2408M6 by Glenair Inc
Overview of 390FS005NF2408M6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 390FS005NF2408M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9409
|
Newark | Connector |Glenair 390FS005NF2408M6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$284.6200 / $1,090.0800 | Buy Now |
DISTI #
3937-390FS005NF2408M6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,754.3600 | Buy Now |
DISTI #
390FS005NF2408M6
|
Avnet Americas | Connector Accessories Straight Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Rotatable Coupling Olive Drab Cadmium Over Electroless Nickel 24 Shell Size - Bulk (Alt: 390FS005NF2408M6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$268.3886 / $1,211.1900 | Buy Now |
DISTI #
654-390FS005NF2408M6
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MED DTY RoHS: Not Compliant | 0 |
|
$646.6100 | Order Now |
DISTI #
71096947
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$606.1250 | Buy Now |
DISTI #
77940929
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$621.6667 / $1,035.2051 | Buy Now |
DISTI #
390FS005NF2408M6
|
Avnet Americas | Connector Accessories Straight Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Rotatable Coupling Olive Drab Cadmium Over Electroless Nickel 24 Shell Size - Bulk (Alt: 390FS005NF2408M6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$268.3886 / $1,211.1900 | Buy Now |
DISTI #
GLE390FS005NF2408M6
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$601.9448 / $1,025.9492 | Buy Now |
|
Powell Electronics | EMI/RFI Cable Sealing Backshells Min Qty: 1 | 8 |
|
$746.0000 / $1,242.2500 | Buy Now |
DISTI #
390FS005NF2408M6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$196.5500 / $896.1800 | Buy Now RFQ |
Part Details for 390FS005NF2408M6
390FS005NF2408M6 CAD Models
390FS005NF2408M6 Part Data Attributes:
|
390FS005NF2408M6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390FS005NF2408M6
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |