Part Details for 390GS014M1110C4 by Glenair Inc
Overview of 390GS014M1110C4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390GS014M1110C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9643
|
Newark | Connector |Glenair 390GS014M1110C4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$223.2400 / $854.9900 | Buy Now |
DISTI #
3937-390GS014M1110C4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,375.9700 | Buy Now |
DISTI #
390GS014M1110C4
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390GS014M1110C4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$210.5006 / $949.9800 | Buy Now |
DISTI #
631-390GS014M1110C4
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC STRT MED DTY | 0 |
|
$507.1600 | Order Now |
DISTI #
20066156
|
Verical | Rotatable Coupling-Standard Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$475.4000 | Buy Now |
DISTI #
16770263
|
Verical | Rotatable Coupling-Standard Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$487.5897 / $811.9487 | Buy Now |
DISTI #
GLE390GS014M1110C4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$472.1214 / $804.6890 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 4 |
|
$974.3400 / $5,851.1000 | Buy Now |
Part Details for 390GS014M1110C4
390GS014M1110C4 CAD Models
390GS014M1110C4 Part Data Attributes:
|
390GS014M1110C4
Glenair Inc
Buy Now
|
Compare Parts:
390GS014M1110C4
Glenair Inc
|
Samacsys Manufacturer | Glenair |