Part Details for 390HB011M1905L by Glenair Inc
Overview of 390HB011M1905L by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 390HB011M1905L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9939
|
Newark | Connector |Glenair 390HB011M1905L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$222.7800 / $853.2200 | Buy Now |
DISTI #
3937-390HB011M1905L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,373.0900 | Buy Now |
DISTI #
390HB011M1905L
|
Avnet Americas | Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty with Strain Relief Type C Rotatable Coupling Standard Profile Size 19 - Bulk (Alt: 390HB011M1905L) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$210.0584 / $948.0150 | Buy Now |
DISTI #
631-390HB011M1905L
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks RoHS: Compliant | 0 |
|
$506.1200 / $842.7900 | Order Now |
DISTI #
GLE390HB011M1905L
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 45 DEG W STRAIN RELIEF | 0 |
|
$471.1531 / $803.0245 | Buy Now |
Part Details for 390HB011M1905L
390HB011M1905L CAD Models
390HB011M1905L Part Data Attributes:
|
390HB011M1905L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HB011M1905L
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |