Part Details for 390HS009N1710C4 by Glenair Inc
Overview of 390HS009N1710C4 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS009N1710C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0598
|
Newark | Connector |Glenair 390HS009N1710C4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$245.1000 / $938.7000 | Buy Now |
DISTI #
3937-390HS009N1710C4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,510.6100 | Buy Now |
DISTI #
390HS009N1710C4
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390HS009N1710C4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$231.1098 / $1,042.9950 | Buy Now |
DISTI #
654-390HS009N1710C4
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MEDIUM DTY RoHS: Not Compliant | 0 |
|
$556.8200 | Order Now |
DISTI #
71098866
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 500 |
|
$757.9625 | Buy Now |
DISTI #
77944737
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$777.3974 / $891.4487 | Buy Now |
DISTI #
390HS009N1710C4
|
TTI | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MEDIUM DTY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$272.8700 / $842.8200 | Buy Now |
DISTI #
GLE390HS009N1710C4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$518.3503 / $883.4781 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 3 |
|
$642.4000 / $1,069.7400 | Buy Now |