Part Details for 390HS011MT1306L4 by Glenair Inc
Overview of 390HS011MT1306L4 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS011MT1306L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0608
|
Newark | Connector |Glenair 390HS011MT1306L4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$282.3300 / $1,081.3300 | Buy Now |
DISTI #
3937-390HS011MT1306L4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,740.2800 | Buy Now |
DISTI #
390HS011MT1306L4
|
Avnet Americas | Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty with Strain Relief Type C Rotatable Coupling Standard Profile Size 13 - Bulk (Alt: 390HS011MT1306L4) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$266.2312 / $1,201.4700 | Buy Now |
DISTI #
631-390HS011MT1306L4
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$641.4300 / $1,068.1100 | Order Now |
DISTI #
GLE390HS011MT1306L4
|
Heilind Electronics | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | Americas - 1 in Stock |
|
$597.1159 / $1,017.7159 | Buy Now |
DISTI #
71095731
|
Verical | 390HS011MT1306L4 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$415.6500 | Buy Now |
DISTI #
77944159
|
Verical | 390HS011MT1306L4 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$426.3077 / $1,026.8974 | Buy Now |
DISTI #
390HS011MT1306L4
|
Avnet Americas | Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty with Strain Relief Type C Rotatable Coupling Standard Profile Size 13 - Bulk (Alt: 390HS011MT1306L4) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$266.2312 / $1,201.4700 | Buy Now |
DISTI #
GLE390HS011MT1306L4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 1 |
|
$597.1159 / $1,017.7159 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 15 |
|
$740.0200 / $1,232.2800 | Buy Now |