Part Details for 390HS011N1303L3 by Glenair Inc
Overview of 390HS011N1303L3 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 390HS011N1303L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0694
|
Newark | Connector |Glenair 390HS011N1303L3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$201.0300 / $769.9100 | Buy Now |
DISTI #
3937-390HS011N1303L3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,239.1000 | Buy Now |
DISTI #
390HS011N1303L3
|
Avnet Americas | ADAPTER - Bulk (Alt: 390HS011N1303L3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$189.5564 / $855.4500 | Buy Now |
DISTI #
654-390HS011N1303L3
|
Mouser Electronics | Circular MIL Spec Backshells SPLASH PRF CBL SEAL RC LOW STRT LIGHT RoHS: Not Compliant | 0 |
|
$315.7200 / $456.7100 | Order Now |
DISTI #
77967763
|
Verical | Rotatable Coupling-Low Profile Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain Relief 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$428.1125 | Buy Now |
DISTI #
77945077
|
Verical | Rotatable Coupling-Low Profile Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain Relief 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$439.0897 / $731.1538 | Buy Now |
DISTI #
390HS011N1303L3
|
Avnet Americas | ADAPTER - Bulk (Alt: 390HS011N1303L3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$189.5564 / $855.4500 | Buy Now |
DISTI #
390HS011N1303L3
|
Avnet Americas | ADAPTER - Bulk (Alt: 390HS011N1303L3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$189.5564 / $855.4500 | Buy Now |
DISTI #
GLE390HS011N1303L3
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$425.1600 / $724.6165 | Buy Now |
DISTI #
390HS011N1303L3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$138.8200 / $632.9600 | Buy Now RFQ |
Part Details for 390HS011N1303L3
390HS011N1303L3 CAD Models
390HS011N1303L3 Part Data Attributes
|
390HS011N1303L3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS011N1303L3
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |