Part Details for 390HS011NF1305L3 by Glenair Inc
Overview of 390HS011NF1305L3 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 390HS011NF1305L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0660
|
Newark | Connector |Glenair 390HS011NF1305L3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$271.2600 / $1,038.9000 | Buy Now |
DISTI #
3937-390HS011NF1305L3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,671.9100 | Buy Now |
DISTI #
390HS011NF1305L3
|
Avnet Americas | Connector Accessories Straight Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain Relief Rotatable Coupling Olive Drab Cadmium Over Electroless Nickel 13 Shell Size - Bulk (Alt: 390HS011NF1305L3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$255.7792 / $1,154.3250 | Buy Now |
DISTI #
71097485
|
Verical | Rotatable Coupling-Low Profile Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain Relief 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$577.6625 | Buy Now |
DISTI #
77945092
|
Verical | Rotatable Coupling-Low Profile Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain Relief 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$592.4744 / $986.6026 | Buy Now |
DISTI #
390HS011NF1305L3
|
Avnet Americas | Connector Accessories Straight Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain Relief Rotatable Coupling Olive Drab Cadmium Over Electroless Nickel 13 Shell Size - Bulk (Alt: 390HS011NF1305L3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$255.7792 / $1,154.3250 | Buy Now |
DISTI #
390HS011NF1305L3
|
Avnet Americas | Connector Accessories Straight Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain Relief Rotatable Coupling Olive Drab Cadmium Over Electroless Nickel 13 Shell Size - Bulk (Alt: 390HS011NF1305L3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$255.7792 / $1,154.3250 | Buy Now |
DISTI #
GLE390HS011NF1305L3
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$573.6786 / $977.7812 | Buy Now |
|
Powell Electronics | EMI/RFI Cable Sealing Backshells Min Qty: 1 | 5 |
|
$710.9700 / $1,183.9200 | Buy Now |
DISTI #
390HS011NF1305L3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$187.3300 / $854.1100 | Buy Now RFQ |
Part Details for 390HS011NF1305L3
390HS011NF1305L3 CAD Models
390HS011NF1305L3 Part Data Attributes
|
390HS011NF1305L3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS011NF1305L3
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |