Part Details for 390LA003N1408C by Glenair Inc
Overview of 390LA003N1408C by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390LA003N1408C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0898
|
Newark | Connector |Glenair 390LA003N1408C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$182.3200 / $698.3100 | Buy Now |
DISTI #
3937-390LA003N1408C-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,123.8300 | Buy Now |
DISTI #
390LA003N1408C
|
Avnet Americas | ADAPTER - Bulk (Alt: 390LA003N1408C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$171.9220 / $775.8900 | Buy Now |
DISTI #
654-390LA003N1408C
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL RC LOW 90DEG MED DTY RoHS: Not Compliant | 0 |
|
$286.3500 / $414.2200 | Order Now |
DISTI #
GLE390LA003N1408C
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$385.6097 / $657.2245 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 7 |
|
$477.8900 / $795.7800 | Buy Now |
Part Details for 390LA003N1408C
390LA003N1408C CAD Models
390LA003N1408C Part Data Attributes:
|
390LA003N1408C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390LA003N1408C
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |