Part Details for 390MB077M0906 by Glenair Inc
Overview of 390MB077M0906 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390MB077M0906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
390MB077M0906
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 3 |
|
Buy Now RFQ |
Part Details for 390MB077M0906
390MB077M0906 CAD Models
390MB077M0906 Part Data Attributes
|
390MB077M0906
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390MB077M0906
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 9; 11 |
Alternate Parts for 390MB077M0906
This table gives cross-reference parts and alternative options found for 390MB077M0906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 390MB077M0906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
390MB077MT0906 | Connector Accessory | Glenair Inc | 390MB077M0906 vs 390MB077MT0906 |
2M390MB077NF0906 | Connector Accessory | Amphenol Corporation | 390MB077M0906 vs 2M390MB077NF0906 |
2M390MB077M0906 | Connector Accessory | Amphenol Corporation | 390MB077M0906 vs 2M390MB077M0906 |
2M390MB077ZN0906 | Connector Accessory | Amphenol Corporation | 390MB077M0906 vs 2M390MB077ZN0906 |
2M390MB077MT0906 | Connector Accessory | Amphenol Corporation | 390MB077M0906 vs 2M390MB077MT0906 |
2M390MB077ZNU0906 | Connector Accessory | Amphenol Corporation | 390MB077M0906 vs 2M390MB077ZNU0906 |
390MB077NF0906 | Connector Accessory | Glenair Inc | 390MB077M0906 vs 390MB077NF0906 |
390MB077ZNU0906 | Connector Accessory | Glenair Inc | 390MB077M0906 vs 390MB077ZNU0906 |
390MB077Z10906 | Connector Accessory | Glenair Inc | 390MB077M0906 vs 390MB077Z10906 |
2M390MB077ZM0906 | Connector Accessory | Amphenol Corporation | 390MB077M0906 vs 2M390MB077ZM0906 |