Part Details for 390T-SA-PI by Excelta Corporation
Overview of 390T-SA-PI by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390T-SA-PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8834
|
Newark | Two Star 4.75" Stainless/Anti-Magnetic Ptfe Pad Wafer Tweezer For 3" Wafers Rohs Compliant: Na |Excelta 390T-SA-PI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.7000 / $88.3600 | Buy Now |
DISTI #
2827-390T-SA-PI-ND
|
DigiKey | TWEEZERS - FOR 3" WAFERS - PTFE Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$77.0100 | Buy Now |
|
Onlinecomponents.com | The 390T-SA-PI wafer tweezer for 3" wafers has a solid PTFE upper paddle which allows for less marring or scratching and has greater surface contact. The overall length is 4.75". The tool is made of anti-magnetic stainless steel and features serrated h RoHS: Compliant | 0 |
|
$58.1300 / $78.9500 | Buy Now |
DISTI #
352TW903
|
Techni-Tool, Inc. | Excelta 390T-SA-PI Tweezers, For 3" Wafers, PTFE Solid Upper Paddle, 4.75" OAL | 1 |
|
$64.0700 | Buy Now |
DISTI #
352TW903
|
TestEquity LLC | Excelta 390T-SA-PI Tweezers, For 3" Wafers, PTFE Solid Upper Paddle, 4.75" OAL | 1 |
|
$64.0700 | Buy Now |