Part Details for 391-8530-016 by ITT Interconnect Solutions
Overview of 391-8530-016 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391-8530-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-391-8530-016-ND
|
DigiKey | CONN HSG Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5482 | Buy Now |
DISTI #
965-391-8530-016
|
Mouser Electronics | Automotive Connectors FSK APC-P6B25SW-002 RoHS: Compliant | 319 |
|
$2.2800 / $3.9300 | Buy Now |
DISTI #
ITT391-8530-016
|
Heilind Electronics | FSK APC-P6B25SW-002 | Americas - 196 in Stock |
|
$2.4727 / $2.8049 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
990 In Stock |
|
$1.8900 / $3.1900 | Buy Now |
DISTI #
61906341
|
Verical | Circular Connectors Contacts Min Qty: 20 Package Multiple: 10 Date Code: 2218 | Americas - 990 |
|
$3.0238 / $4.2252 | Buy Now |
DISTI #
ITT391-8530-016
|
Interstate Connecting Components | FSK APC-P6B25SW-002 | 588 |
|
$2.4727 / $2.8049 | Buy Now |
DISTI #
391-8530-016
|
Avnet Abacus | FSKAPCP6B25SW002 (Alt: 391-8530-016) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
990 In Stock |
|
$1.8900 / $3.1900 | Buy Now |