Part Details for 39110 0011000 by Belden Inc
Overview of 39110 0011000 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39110 0011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2667
|
Newark | Hook Up Wire,1000Ft,10Awg,copper,ppo,brown, Jacket Material:Ppo, Jacket Color:Brown, Wire Gauge:10Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 39110 0011000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,157.7100 / $6,634.2000 | Buy Now |
DISTI #
BEL3821-1000-ND
|
DigiKey | HOOK-UP STRND 10AWG BROWN Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.8866 | Buy Now |
DISTI #
566-39110-1000-01
|
Mouser Electronics | Hook-up Wire 10AWG 1C PPO 1000ft SPOOL BROWN RoHS: Compliant | 0 |
|
$5,285.3500 | Order Now |
DISTI #
71317026
|
RS | Hook-up Wire, PPO, AWM Style 11032, 10awg, TC, 600V, Brown | Belden 39110 0011000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$5,552.6400 | RFQ |
DISTI #
39110.0011000
|
TME | Wire, stranded, Cu, 10AWG, PPO, brown, 600V, 305m, 1000ft Min Qty: 305 | 0 |
|
$3.6000 / $3.8600 | RFQ |
DISTI #
2834402
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$5,439.7254 / $5,550.7365 | Buy Now |
DISTI #
2834402
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Reel | 0 |
|
$5,647.0618 / $6,105.8464 | Buy Now |