Part Details for 39112 003100 by Belden Inc
Overview of 39112 003100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39112 003100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2692
|
Newark | Hook Up Wire,100Ft,12Awg, copper, ppo, orange, Jacket Material:Ppo, Jacket Color:Orange, Wire Gauge:12Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Operating Temperature Max:105°C, Product Range:-Rohs Compliant: Yes |Belden 39112 003100 Min Qty: 29 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1400 |
|
$565.9800 | Buy Now |
DISTI #
BEL3536-100-ND
|
DigiKey | HOOK-UP STRND 12AWG ORANGE Min Qty: 100 Lead time: 4 Weeks Container: Spool |
101 In Stock |
|
$5.0698 / $5.3080 | Buy Now |
DISTI #
566-39112-100-03
|
Mouser Electronics | Hook-up Wire 12AWG 1C PPO 100ft SPOOL ORANGE RoHS: Compliant | 0 |
|
$501.9300 | Order Now |
DISTI #
70003908
|
RS | Hook-Up Wire, 12 AWG, 65x30, TC, Orange PPO Ins, AWM 11028 | Belden 39112 003100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$636.2800 | RFQ |