Part Details for 39112 008100 by Belden Inc
Overview of 39112 008100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39112 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2700
|
Newark | Hook Up Wire,100Ft,12Awg,copper,ppo,gray, Jacket Material:Ppo, Jacket Color:Gray, Wire Gauge:12Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 39112 008100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 4 |
|
$64.8300 | Buy Now |
DISTI #
BEL3538-100-ND
|
DigiKey | HOOK-UP STRND 12AWG GRAY Min Qty: 100 Lead time: 4 Weeks Container: Spool |
200 In Stock |
|
$5.0698 / $5.3080 | Buy Now |
DISTI #
566-39112-100-08
|
Mouser Electronics | Hook-up Wire 12AWG 1C PPO 100ft SPOOL GRAY RoHS: Compliant | 1 |
|
$499.6300 / $582.5100 | Buy Now |
DISTI #
71317037
|
RS | Hook-up Wire, PPO, AWM Style 11032, 12awg, TC, 600V, Gray | Belden 39112 008100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$593.3900 | Buy Now |
DISTI #
2834403
|
element14 Asia-Pacific | HOOK UP WIRE,100FT,12AWG,COPPER,PPO,GRAY RoHS: Compliant Min Qty: 1 Container: Reel | 4 |
|
$795.4279 / $828.5704 | Buy Now |
DISTI #
2834403
|
Farnell | HOOK UP WIRE,100FT,12AWG,COPPER,PPO,GRAY RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Reel | 4 |
|
$605.8301 / $652.6976 | Buy Now |