Part Details for 39114 010100 by Belden Inc
Overview of 39114 010100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39114 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2726
|
Newark | Hook Up Wire,100Ft,14Awg, copper, ppo, black, Jacket Material:Ppo, Jacket Color:Black, Wire Gauge:14Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 39114 010100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$353.8300 / $381.2100 | Buy Now |
DISTI #
BEL1615-100-ND
|
DigiKey | HOOK-UP STRND 14AWG BLACK Min Qty: 100 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.7653 / $3.4460 | Buy Now |
DISTI #
566-39114-100-10
|
Mouser Electronics | Hook-up Wire 14AWG 1C PPO 100ft SPOOL BLACK RoHS: Compliant | 9 |
|
$301.5700 | Buy Now |
DISTI #
70003947
|
RS | Hook-Up Wire, 14 AWG, 41x30, TC, Black PPO Ins, AWM 11028 | Belden 39114 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$278.3400 / $299.2900 | RFQ |
DISTI #
39114.010100
|
TME | Wire, stranded, Cu, 14AWG, PPO, black, 600V, 30m, 100ft Min Qty: 30 | 30 |
|
$1.7600 / $2.4700 | Buy Now |