Part Details for 39114 0101000 by Belden Inc
Overview of 39114 0101000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39114 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2727
|
Newark | Hook Up Wire,1000Ft,14Awg, copper, ppo, black, Jacket Material:Ppo, Jacket Color:Black, Wire Gauge:14Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 39114 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,949.0800 / $3,177.2800 | Buy Now |
DISTI #
BEL3836-1000-ND
|
DigiKey | HOOK-UP STRND 14AWG BLACK Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.4289 | Buy Now |
DISTI #
566-39114-1000-10
|
Mouser Electronics | Hook-up Wire 14AWG 1C PPO 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$2,671.2700 | Order Now |
DISTI #
70003948
|
RS | Hook-Up Wire, 14 AWG, 41x30, TC, Black PPO Ins, AWM 11028 | Belden 39114 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,659.2900 | RFQ |
DISTI #
39114.0101000
|
TME | Wire, stranded, Cu, 14AWG, PPO, black, 600V, 305m, 1000ft Min Qty: 305 | 0 |
|
$1.6500 / $1.7600 | RFQ |