Part Details for 39116 0021000 by Belden Inc
Overview of 39116 0021000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39116 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2735
|
Newark | Hook Up Wire,1000Ft,16Awg, copper, ppo, red, Jacket Material:Ppo, Jacket Color:Red, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:105°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 39116 0021000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,752.9200 / $1,888.5600 | Buy Now |
DISTI #
BEL3840-1000-ND
|
DigiKey | HOOK-UP STRND 16AWG RED Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.5702 | Buy Now |
DISTI #
566-39116-1000-02
|
Mouser Electronics | Hook-up Wire 16AWG 1C PPO 1000ft SPOOL RED RoHS: Compliant | 0 |
|
$1,556.5900 / $1,601.2700 | Order Now |
DISTI #
71317046
|
RS | Hook-up Wire, PPO, AWM Style 11032, 16awg, TC, 600V, Red | Belden 39116 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,601.2700 | RFQ |
DISTI #
39116.0021000
|
TME | Wire, stranded, Cu, 16AWG, PPO, red, 600V, 305m, 1000ft Min Qty: 305 | 0 |
|
$1.3200 / $1.4200 | RFQ |