Part Details for 39116 004100 by Belden Inc
Overview of 39116 004100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39116 004100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2738
|
Newark | Hook Up Wire,100Ft,16Awg, copper, ppo, yellow, Jacket Material:Ppo, Jacket Color:Yellow, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 39116 004100 Min Qty: 48 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$255.5800 | Buy Now |
DISTI #
BEL3552-100-ND
|
DigiKey | HOOK-UP STRND 16AWG YELLOW Min Qty: 100 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$2.4892 | Buy Now |
DISTI #
566-39116-100-04
|
Mouser Electronics | Hook-up Wire 16AWG 1C PPO 100ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$213.8900 | Order Now |
DISTI #
70003918
|
RS | Hook-Up Wire, 16 AWG, 26x30, TC, Yellow PPO Ins, AWM 11028 | Belden 39116 004100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$206.9000 | RFQ |