Part Details for 39118 009100 by Belden Inc
Overview of 39118 009100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39118 009100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2768
|
Newark | Hook Up Wire,100Ft,18Awg,copper,ppo,white, Jacket Material:Ppo, Jacket Color:White, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 39118 009100 Min Qty: 48 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$205.7900 | Buy Now |
DISTI #
BEL3564-100-ND
|
DigiKey | HOOK-UP STRND 18AWG WHITE Min Qty: 100 Lead time: 4 Weeks Container: Spool |
1809 In Stock |
|
$1.8434 / $2.1650 | Buy Now |
DISTI #
566-39118-100-09
|
Mouser Electronics | Hook-up Wire 18AWG 1C PPO 100ft SPOOL WHITE RoHS: Compliant | 2 |
|
$154.9000 / $185.5600 | Buy Now |
DISTI #
70003941
|
RS | Hook-Up Wire, 18 AWG Tinned Copper, 16x30, TC, White PPO | Belden 39118 009100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$170.7200 / $185.5600 | RFQ |
DISTI #
39118.009100
|
TME | Wire, stranded, Cu, 18AWG, PPO, white, 600V, 30m, 100ft Min Qty: 30 | 240 |
|
$1.1400 / $1.6000 | Buy Now |
DISTI #
2065535
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$200.9687 / $266.0135 | Buy Now |
DISTI #
2065535
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Reel | 0 |
|
$148.5790 / $160.6478 | Buy Now |