Part Details for 39120 001100 by Belden Inc
Overview of 39120 001100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39120 001100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2774
|
Newark | Hook Up Wire,100Ft,20Awg,copper,ppo,brown, Jacket Material:Ppo, Jacket Color:Brown, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 39120 001100 Min Qty: 72 Package Multiple: 100 Date Code: 1 Container: SPOOL | 4900 |
|
$146.4800 | Buy Now |
DISTI #
BEL3567-100-ND
|
DigiKey | HOOK-UP STRND 20AWG BROWN Min Qty: 100 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$1.4883 / $1.5411 | Buy Now |
DISTI #
566-39120-100-01
|
Mouser Electronics | Hook-up Wire 20AWG 1C PPO 100ft SPOOL BROWN RoHS: Compliant | 0 |
|
$110.6100 | Order Now |
DISTI #
71317059
|
RS | Hook-up Wire, PPO, AWM Style 11032, 20awg, TC, 600V, Brown | Belden 39120 001100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$127.6800 / $140.3000 | RFQ |
DISTI #
39120.001100
|
TME | Wire, stranded, Cu, 20AWG, PPO, brown, 600V, 30m, 100ft Min Qty: 30 | 30 |
|
$0.7800 / $1.1000 | Buy Now |
DISTI #
2930949
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$121.4443 / $167.8042 | Buy Now |
DISTI #
2930949
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Reel | 0 |
|
$119.9060 / $129.6567 | Buy Now |