Part Details for 39124 005100 by Belden Inc
Overview of 39124 005100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39124 005100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2821
|
Newark | Hook Up Wire,100Ft,24Awg, copper, ppo, dark Green, Jacket Material:Ppo, Jacket Color:Green, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 39124 005100 Min Qty: 72 Package Multiple: 100 Date Code: 0 Container: SPOOL | 6400 |
|
$103.5600 | Buy Now |
DISTI #
BEL3591-100-ND
|
DigiKey | HOOK-UP STRND 24AWG GREEN Min Qty: 100 Lead time: 4 Weeks Container: Spool |
300 In Stock |
|
$1.0086 / $1.0895 | Buy Now |
DISTI #
566-39124-100-05
|
Mouser Electronics | Hook-up Wire 24AWG 1C PPO 100ft SPOOL GREEN RoHS: Compliant | 2 |
|
$76.9500 / $85.5600 | Buy Now |
DISTI #
71317087
|
RS | Hook-up Wire, PPO, AWM Style 11032, 24awg, TC, 600V, DK Green | Belden 39124 005100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$33.3000 | Buy Now |
DISTI #
39124.005100
|
TME | Wire, stranded, Cu, 24AWG, PPO, dark green, 600V, 30m, 100ft Min Qty: 30 | 30 |
|
$0.6300 / $0.8800 | Buy Now |