Part Details for 39124 0101000 by Belden Inc
Overview of 39124 0101000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39124 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2830
|
Newark | Hook Up Wire,1000Ft,24Awg, copper, ppo, black, Jacket Material:Ppo, Jacket Color:Black, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 39124 0101000 Min Qty: 12 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 3000 |
|
$738.0300 | Buy Now |
DISTI #
BEL3878-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG BLACK Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6877 | Buy Now |
DISTI #
566-39124-1000-10
|
Mouser Electronics | Hook-up Wire 24AWG 1C PPO 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$623.1600 | Order Now |
DISTI #
70003959
|
RS | Hook-Up Wire, 24 AWG 1C PPO 1000ft, Black | Belden 39124 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$598.9000 | RFQ |
DISTI #
39124.0101000
|
TME | Wire, stranded, Cu, 24AWG, PPO, black, 600V, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.5820 / $0.6250 | RFQ |