Part Details for 39128 010100 by Belden Inc
Overview of 39128 010100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39128 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2868
|
Newark | Hook Up Wire,100Ft,28Awg, copper, ppo, black, Jacket Material:Ppo, Jacket Color:Black, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 39128 010100 Min Qty: 72 Package Multiple: 100 Date Code: 1 Container: SPOOL | 800 |
|
$86.1000 | Buy Now |
DISTI #
BEL3610-100-ND
|
DigiKey | HOOK-UP STRND 28AWG BLACK Min Qty: 100 Lead time: 4 Weeks Container: Spool |
500 In Stock |
|
$0.6406 | Buy Now |
DISTI #
566-39128-100-10
|
Mouser Electronics | Hook-up Wire 28AWG 1C PPO 100ft SPOOL BLACK RoHS: Compliant | 3 |
|
$74.0600 / $82.8000 | Buy Now |
DISTI #
71317120
|
RS | Hook-up Wire, PPO, AWM Style 11032, 28awg, TC, 600V, Black | Belden 39128 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$84.2100 / $96.8000 | RFQ |
DISTI #
39128.010100
|
TME | Wire, stranded, Cu, 28AWG, PPO, black, 600V, 30m, 100ft Min Qty: 30 | 120 |
|
$0.8500 / $1.1800 | Buy Now |