Part Details for 3917-115-7S-U by Bahco
Overview of 3917-115-7S-U by Bahco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3917-115-7S-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.3917-115-7S-U
|
TME | Cutting diamond wheel, Ø: 115mm, Øhole: 22.23mm, Disc thick: 2mm Min Qty: 1 | 0 |
|
$6.7300 / $7.5000 | RFQ |